Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEROSON
Manufacturer Part No261896
Order Code1886321
Technical Datasheet
Sealant Type-
Sealant ApplicationsGeneral Purpose
Dispensing MethodCartridge
Sealant Colour-
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 261896 is a 310ml Terostat® Sealant with cartridge dispensing and it is in the form of black pasty solid material with characteristic odour and insoluble in water. It is stable under recommended storage conditions.
- 1.5g/cm³ Density
- 120 to 210Pas Viscosity
- 98% Solid content
Applications
Industrial
Technical Specifications
Sealant Type
-
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
General Purpose
Sealant Colour
-
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515