Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTERIDIAN
Manufacturer Part No78Q8430-100CGT/F
Order Code1574550
Technical Datasheet
Device TypeFast Ethernet PHY
Supported StandardsIEEE 802.3x, IEEE 802.3u, IEEE 802.3-2000
Supply Voltage Min3V
Supply Voltage Max3.3V
IC Case / PackageLQFP
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Device Type
Fast Ethernet PHY
Supply Voltage Min
3V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
Supported Standards
IEEE 802.3x, IEEE 802.3u, IEEE 802.3-2000
Supply Voltage Max
3.3V
No. of Pins
100Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002