Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No76-109
Order Code3421582
Also Known AsGTIN UPC EAN: 640522696338
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No76-109
Order Code3421582
Also Known AsGTIN UPC EAN: 640522696338
Technical Datasheet
Bandwidth60MHz
Input Voltage Max600V
Product Range-
Product Overview
A high quality, low cost oscilloscope probe kit.
- x1/x10 attenuation
- 1Ω (x1) and 10MΩ (x10) input impedance
- 1.2m cable length
- 10-35pF compensation adjustment
- Low noise
- 600V maximum (DC+AC peak)
- CE marked meets EN61010-2-031 CAT I (IEC1010) requirements
- Bandwidth (x10 position): 60MHz
- Risetime (x10 position): 5.8ns
- Includes accessory kit and storage pouch
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Bandwidth
60MHz
Product Range
-
Input Voltage Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089585