Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No76-107
Order Code3421624
Also Known AsGTIN UPC EAN: 640522696314
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No76-107
Order Code3421624
Also Known AsGTIN UPC EAN: 640522696314
Technical Datasheet
Bandwidth250MHz
Input Voltage Max600V
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
Alternatives for 76-107
4 Products Found
Product Overview
The 76-107 is a Passive Oscilloscope Probe with 4mm banana plug to 4mm banana plug connection. It features a readout actuator pin (sense pin) on the BNC connector. This high performance family is a high quality, offers general purpose set of 5mm passive voltage oscilloscope probe. It is excellent replacement probe for all makes and models of oscilloscopes.
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031
- 250MHz Bandwidth
- 10x Fixed Attenuation
- 10MΩ Input impedance
- 14pF Input capacitance
- 1MΩ Output impedance
- 1.4ns Raise time
- 300V CAT II IEC rating
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Oscilloscope probe, 5cm Ground lead, Replacement tip, Black snap-on sprung hook, Tip insulator, IC tip, BNC adapter, Probe tip ground, Trimmer tool and Identifier rings.
Technical Specifications
Bandwidth
250MHz
For Use With
All Makes & Models of Oscilloscopes
Input Voltage Max
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098657