Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9360
Order Code2061826
Also Known AsGTIN UPC EAN: 640522695720
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-9360
Order Code2061826
Also Known AsGTIN UPC EAN: 640522695720
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate500MSPS
Display Memory Depth512 kpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Colour / Monochrome
Kit ContentsOne Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
Manufacturer Warranty1 Year
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance and precision equipment combines a full featured oscilloscope with the functions of a DMM in a portable handheld package. Rechargeable battery lasts up to 3 hours per charge for long lasting use.
- Selectable colour or mono display on 5.7" LCD
- DMM function measures resistance, AC/DC voltage, AC/DC current, capacitance, continuity, and diode
Applications
Maintenance & Repair, Test & Measurement
Contents
Two 1x/10x probes, Current voltage convertors, DC power adapter, Manual, Test leads.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
512 kpts
Scope Display Type
LCD Colour / Monochrome
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Scope Channels
2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
3.5ns
Kit Contents
One Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.544425