Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9275
Order Code2059979
Also Known AsGTIN UPC EAN: 610079984387
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-9275
Order Code2059979
Also Known AsGTIN UPC EAN: 610079984387
Technical Datasheet
DMM FunctionsDC Current, Voltage, Frequency, Resistance, Temperature
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 72-9275
1 Product Found
Product Overview
Full featured multimeter with additional functions for automotive diagnosis. Measures AC/DC voltage, DC current, resistance, frequency, dwell, tach, duty cycle and temperature.
- 1,999 Count Display
- Manual Ranging
- Continuity test (with buzzer)
- Diode test
- Data Hold function
- Low battery indication
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test Lead, battery, English manual, holster and point contact temperature probe.
Technical Specifications
DMM Functions
DC Current, Voltage, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.574248