Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-850
Order Code1329278
Also Known AsGTIN UPC EAN: 640522695263
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-850
Order Code1329278
Also Known AsGTIN UPC EAN: 640522695263
Technical Datasheet
Component Type Tested-
Supported Devices-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Essential for design, refurbishing or DIY speaker building. This compact interface is powered directly from the USB port of most PC's, including laptops, and provide full T/S parameters of the connected speaker. Simply connect to an unmounted driver, and in a few minutes, this device will provide Fs, Cms, Qts, Vas, BL, Re, Le, Mms and CMS measurements, as well as an impedance curve and more. Measurements can be performed in most any shop or home, no special microphones or testing area is required.
- Self powers from any USB port, including laptops
- Single button Q and Fs testing
- Single button Vas testing for Delta Mass, Delta Compliance and Sensitivity methods
- Single button Vented Box analysis finds effective box size and tuning
- T/S Parameters for mid ranges and tweeters
- Measures Cms-vs-drive suspension non-linearity
- Closed, Vented and Infinite Baffle box simulation
- Measures and Simulates Rem/Xem non linear inductance, Qport, Qbox, Qleak and room boost effects
- Adjustments for setting atmospheric conditions
- Air wound inductor and Ellipse calculators
- A real time continuous phase and impedance meter
- True current source drive (not an approximation)
- Continuously adjustable 1Hz-20KHz line output
- Measure resistors, inductors, capacitors, test leads, cables and more
- Measures 1Hz -20 kHz with 0.01Ω and 0.1° phase accuracy
- Requires Win98se, WinMe, Win2K or WinXP and available USB port
Contents
72" USB cable, 30" test leads, Ver 2.01 software on CD, Detailed instructions on CD, Calibration resistor
Technical Specifications
Component Type Tested
-
Product Range
-
Supported Devices
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2