Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-823
Order Code1563716
Also Known AsGTIN UPC EAN: 640522695058
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-823
Order Code1563716
Also Known AsGTIN UPC EAN: 640522695058
Technical Datasheet
Temperature Measuring Range-32°C to +650°C
Accuracy2%
Operating Temperature Min-32°C
Operating Temperature Max650°C
Product Range-
Alternatives for 72-823
2 Products Found
Product Overview
Simply point the unit and squeeze the trigger to provide fast, accurate surface temperature measurement. Attached laser pointer provides immediate verification of aim. In addition to accuracy specifications this unit delivers an incredible 20:1 Distance to Spot Ratio
- C/°F measurement
- Backlit four digit display
- Temperature data hold
- MAX/MIN/DIF/AVG temperature display
- Tripod mount
- Sleep mode
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Maintenance & Repair
Contents
Supplied with 9V battery, carry bag, USB lead and user manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-32°C to +650°C
Operating Temperature Min
-32°C
Product Range
-
Accuracy
2%
Operating Temperature Max
650°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4