Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-8225
Order Code1739443
Technical Datasheet
Product Range-
Bandwidth40MHz
Sampling Rate500MSPS
Calculated Rise Time8.7ns
Alternatives for 72-8225
3 Products Found
Product Overview
- Dual channel
- HD colour LCD display system at 320 x 240 resolution
- Supports PnP USB storage devices and is capable of communicating with a computer through USB
- Automatic waveform and status configuration
- Storage of waveforms, setups and bit map and waveforms, setups recurrence
- Sophisticated window expansion function to analyse waveform details and overview precisely
- Automatic measurement of 19 waveform parameters
- Automatic cursor tracing measurement
- Unique wave recording and replay function
- Built-in FFT
- Multiple waveform mathematics functions (including add, subtract, multiply and divide)
- Edge, video, pulse width and alternate trigger functions
- Multilingual menu displays
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Product Range
-
Sampling Rate
500MSPS
Bandwidth
40MHz
Calculated Rise Time
8.7ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5