Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-820
Order Code1563715
Also Known AsGTIN UPC EAN: 640522695041
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-820
Order Code1563715
Also Known AsGTIN UPC EAN: 640522695041
Technical Datasheet
Temperature Measuring Range-18°C to +550°C
Accuracy1.8%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 72-820
3 Products Found
Product Overview
The Model 72-820 Infrared Thermometer can determine the surface temperature by measuring the amount of infrared energy radiated by the target's surface. It does this through utilizing its key features such as a large 18 - 550 degree temperature measuring range and distance to spot ratio of 12:1.
- Low power consumption design, allowing extended use
- Fast easy temperature measurement
- Can be powered from a standard computer USB port
- Max/Min/Dif/Avg temperature display with hold function
- Sleep mode and low battery warning
- Tripod mount
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
9V battery, carry bag, USB lead and user manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-18°C to +550°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1.8%
Operating Temperature Max
50°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4