Product Information
Product Overview
This rugged professional grade multimeter offers a complete set of ranges for every service application. Optical RS-232 interface allows datalogging with a PC, while safely keeping components isolated. Rugged moulded housing includes a specially designed holster to stand up to the daily rigours of field service use. Large backlit LCD display is easily read from several feet away. 3-3/4 digit, 7999 count display for 72-7760) count backlit display features 7/8" digits and numerous on–screen icons, for easy at–a–glance reading.
- 3-3/4 LCD 7999 Count, Analogue Bar Graph
- Auto ranging selector
- Back light display
- Diode, Continuity and Data hold
- Capacitance measurement
- Temperature measurement
- Frequency measurement
- Full Icon Display
- Min/Max/Relative mode
- RS-232 PC interface
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test Leads, Battery, Manual, Point Contact Temperature probe, Test Clip, Holster and RS232C Interface Cable and Software.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
1 Year
No SVHC (25-Jun-2025)
3.75
7999
1kV
10A
80Mohm
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate