Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6782
Order Code3606958
Also Known AsGTIN UPC EAN: 640522694457
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-6782
Order Code3606958
Also Known AsGTIN UPC EAN: 640522694457
Technical Datasheet
Insulation Tester TypePocket Megohmmeter
Insulation Testing Voltage500V, 1kV
Insulation Testing Resistance1Gohm
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height170mm
External Width127mm
External Depth78mm
Weight1.2lb
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for 72-6782
1 Product Found
Product Overview
Compact megohmmeter measures resistance up to 1,000 MΩ, with resolution of 1MΩ. It is perfect for all high resistance measurements including insulation resistance.
- Easy to read 1999 count digital display
- Wide measuring range
- Built-in over range and low battery indication
- Overload protection on all ranges
- Sensitive 0 ~ 200Ω range for measuring low resistance circuits
- Automatic zero adjust and circuit discharge
Applications
Test & Measurement, Maintenance & Repair
Contents
Includes owners manual and crocodile clips
Technical Specifications
Insulation Tester Type
Pocket Megohmmeter
Insulation Testing Resistance
1Gohm
Operating Temperature Max
50°C
External Width
127mm
Weight
1.2lb
SVHC
No SVHC (20-Jun-2016)
Insulation Testing Voltage
500V, 1kV
Operating Temperature Min
0°C
External Height
170mm
External Depth
78mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82