Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6615
Order Code4283272
Also Known AsGTIN UPC EAN: 640522694327
Technical Datasheet
No Longer Manufactured
Product Overview
- Two independently adjustable 0 to 30V DC regulated power supplies plus a 5V DC (fixed) power supply
- Fine and coarse adjustments for accurate voltage and current settings
- Auto tracking
- Selectable independent, series and parallel operation
- Constant voltage and constant current operation
- Analogue meter reading of voltage and current for each 30V supply
- Overload and reverse polarity protection
- Power requirements : 100V, 120V, 220V, 240V AC, 50/60Hz
- Includes test leads and owners manual
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
Output Voltage Min
-
Output Current Min
-
Supply Voltage Min
110VAC
Product Range
-
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Max
240VAC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3