Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-2065
Order Code3421569
Technical Datasheet
Temperature Measuring Range-50°C to +1300°C
External Height147mm
External Width70mm
External Depth39mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 72-2065
1 Product Found
Technical Specifications
Temperature Measuring Range
-50°C to +1300°C
External Width
70mm
Product Range
-
External Height
147mm
External Depth
39mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42