Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No21-3315
Order Code3403859
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating16A
Insulator ColourBlack, Green, Red, White, Yellow
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCTo Be Advised
Product Overview
- Supplied in a pack of 10
- 5 colours (2 of each colour)
- Length: 60cm
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
Black, Green, Red, White, Yellow
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
16A
Lead Length - Metric
609.6mm
No. of Test Leads
10
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142