Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £48.530 |
3+ | £44.050 |
Price for:Each
Minimum: 1
Multiple: 1
£48.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- MCU Controlled temperature calibration with PID system equipped
- Steady temperature setting: 200 - 480°C
- Unique lock setting to avoid adjusting temperature
- Rapid heat-up
- Split design, easy to place
- Supplied with iron stand and cleaning sponge
- Range of compatible tips also available
Technical Specifications
Supply Voltage VAC
230V
Output Power
50W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
Soldering Station, Soldering Iron, Iron Holder, Sponge
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.779