Print Page
T89C51RD2-SLSCM
8 Bit MCU, 8051 Microcontrollers, 8051, 40 MHz, 64 KB, 44 Pins, LCC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMIC
Manufacturer Part NoT89C51RD2-SLSCM
Order Code3864200
Product Range8051 Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTEMIC
Manufacturer Part NoT89C51RD2-SLSCM
Order Code3864200
Product Range8051 Microcontrollers
Technical Datasheet
Device Core8051
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's4I/O's
InterfacesEMI, EUART, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max4.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesT89C51RD2
Qualification-
Product Range8051 Microcontrollers
Technical Specifications
Device Core
8051
Program Memory Size
64KB
IC Case / Package
LCC
Interfaces
EMI, EUART, UART
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
T89C51RD2
Product Range
8051 Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
44Pins
No. of I/O's
4I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
4.5V
Operating Temperature Max
70°C
MCU Family
C8051
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407