You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TELIT WIRELESS SOLUTIONS GE863GPS730

MODULE, GSM / GPRS / GPS, QUAD BAND

TELIT WIRELESS SOLUTIONS GE863GPS730

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GE863GPS730
Order Code:
1710715
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
GE863GPS730   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The new GE863-GPS is the smallest GSM/GPRS module in the market integrating full 20 channel GPS functionality. It combines the high performance from Telit's proven GSM/GPRS core technology with the latest SiRFstarIII high sensitivity single-chip GPS receiver. The Ball-Grid-Array (BGA) package allows the end application to have a very low profile and small overall dimensions, making it possible for the design of extremely compact location-based-services solutions. Since connectors are eliminated, The solution cost is significantly reduced as compared to conventional mounting. The new GPS receiver features low power consumption with position resolution accuracy of less than 2.5m, SBAS (WAAS and EGNOS) as well as high sensitivity for indoor fixes. These features combined with the available Python application development environment translate into a very cost effective and feature rich platform quite capable of becoming the total solution for the complete customer application.
  • Easy Scan
  • Jamming detection
  • Integrated TCP/IP protocol stack
  • 20 channel GPS Receiver
  • SiRF powered
  • PYTHON script interpreter
  • High sensitivity
  • Embedded FTP and SMTP client

Applications

Security, Industrial, Consumer Electronics, Portable Devices, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
FTP, SMTP, TCP / IP, UDP

:
4.5V

:
1.9GHz

:
UART

:
Low Power Consumption, Jamming Detection, Integrated TCP/IP Protocol Stack

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£48.10 ( ex VAT  ) £57.72 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £48.10 £57.72
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --