Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKE23
Order Code8729972
Product RangeOsiSense XC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £42.820 |
5+ | £41.960 |
10+ | £41.110 |
Price for:Each
Minimum: 1
Multiple: 1
£42.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKE23
Order Code8729972
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithOsiswitch Limit Switches
IP / NEMA RatingNot Rated
Product RangeOsiSense XC Series
Product Overview
The ZCKE23 is a limit switch Linear Rotary Head for XCKJ series switches. This standard format head has metal roller lever plunger spring return operator and features single direction lateral approach.
- 30° Cam switch actuation
- Green premium product
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial
Technical Specifications
For Use With
Osiswitch Limit Switches
Product Range
OsiSense XC Series
IP / NEMA Rating
Not Rated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195