Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0SPSNL2
Order Code3130869
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £116.200 |
Price for:Each
Minimum: 1
Multiple: 1
£116.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0SPSNL2
Order Code3130869
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max20m
Sensing Distance Max20m
Sensing MethodMultimode
Sensor Output TypePNP
Product RangeOsiSense XU Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
20m
Sensing Method
Multimode
Product Range
OsiSense XU Series
Supply Voltage Min
12V
Supply Voltage Max
24V
Sensing Distance Max
20m
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
24V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132