Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR250M1P76
Order Code3112832
Product RangeXMLR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR250M1P76
Order Code3112832
Product RangeXMLR Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypePNP
Operating Pressure Min0bar
Operating Pressure Max250bar
Voltage Rating24VDC
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Supply Current50mA
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min17VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Output Interface-
Sensor Output TypeAnalogue, Digital
Housing Material316L Stainless Steel, Polyacrylamide
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeXMLR Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Sensor Output Type
PNP
Operating Pressure Max
250bar
Pressure Port Size
1/4"-18
Supply Current
50mA
Supply Voltage Min
17VDC
Media Type
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Analogue, Digital
Operating Temperature Min
-20°C
Product Range
XMLR Series
Pressure Port Type
NPT Female
Operating Pressure Min
0bar
Voltage Rating
24VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel, Polyacrylamide
Operating Temperature Max
80°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181