Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR160M1N75
Order Code3112823
Product RangeXMLR Series
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR160M1N75
Order Code3112823
Product RangeXMLR Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPP Female
Sensor Output TypeNPN
Operating Pressure Min0bar
Operating Pressure Max160bar
Voltage Rating24VDC
Pressure Port SizeG1/4
Port StyleG1/4 (1/4" BSP)
Supply Current50mA
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min17VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Output Interface-
Sensor Output TypeAnalogue, Digital
Housing Material316L Stainless Steel, Polyacrylamide
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeXMLR Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Sensor Output Type
NPN
Operating Pressure Max
160bar
Pressure Port Size
G1/4
Supply Current
50mA
Supply Voltage Min
17VDC
Media Type
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Analogue, Digital
Operating Temperature Min
-20°C
Product Range
XMLR Series
Pressure Port Type
BSPP Female
Operating Pressure Min
0bar
Voltage Rating
24VDC
Port Style
G1/4 (1/4" BSP)
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel, Polyacrylamide
Operating Temperature Max
80°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181