Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP016BD290
Order Code3133201
Product RangeOsiSense XM Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £108.660 |
Price for:Each
Minimum: 1
Multiple: 1
£108.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP016BD290
Order Code3133201
Product RangeOsiSense XM Series
Technical Datasheet
Pressure Type-
Pressure Port TypeUNF-2B Female
Sensor Output TypeAnalogue
Operating Pressure Min0bar
Operating Pressure Max16bar
Voltage Rating24VDC
Pressure Port Size7/16"-20
Port Style7/16" - 20 UNF
Transducer Connection / Termination4 Pin M12 Connector
Supply Current23mA
Supply Voltage Min7VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Output Interface-
Sensor Output TypeAnalogue
Housing Material303 Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Sensor Output Type
Analogue
Operating Pressure Max
16bar
Pressure Port Size
7/16"-20
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
7VDC
Media Type
Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-30°C
Product Range
OsiSense XM Series
Pressure Port Type
UNF-2B Female
Operating Pressure Min
0bar
Voltage Rating
24VDC
Port Style
7/16" - 20 UNF
Supply Current
23mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094