Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKD2106M12
Order Code3130429
Product RangeOsiSense XC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKD2106M12
Order Code3130429
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorWobble Cat Whisker
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max50V
Operating Force Max0.13N-m
Product RangeOsiSense XC
Contact Current DC Max270mA
Contact Voltage DC Max50V
SVHCTo Be Advised
Product Overview
XCKD2106M12 is a standard format, multi-directional head, telemecanique limit switch. The rated operational current is 3A at 50V, AC-15 conforming to IEC 60947-5-1 appendix A, 0.27A at 50V, DC-13 conforming to IEC 60947-5-1 appendix A. It complies with UL 508, IEC 60204-1, IEC 60947-5-1, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14.
- Fixed body type, zamak material, spring return cat's whisker type of operator
- 2 number of poles, 1 NC + 1 NO contacts type and composition
- Snap action contact operation, male connector M12, 5 pins electrical connection
- 0.13N.m minimum torque for tripping, 1m/s maximum actuation speed
- 4A conventional enclosed thermal current, 60V conforming to IEC 60947-1 rated insulation voltage
- 5000000 cycles mechanical durability, IK06 conforming to IEC 62262 protection
- 31mm depth, 65mm height, 30mm width, 18 months warranty
- Operation ambient air temperature range from -25 to 70°C
Technical Specifications
Limit Switch Actuator
Wobble Cat Whisker
Contact Current AC Max
3A
Operating Force Max
0.13N-m
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
50V
Product Range
OsiSense XC
Contact Voltage DC Max
50V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18