Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC1514TS11Y
Order Code3130352
Product RangeOsiSense XCC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC1514TS11Y
Order Code3130352
Product RangeOsiSense XCC
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeOsiSense XCC
Rotational Speed Max6000rpm
No. of Channels3Channels
Shaft TypeHollow Shaft
Shaft Diameter14mm
Supply Voltage Min5V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max100°C
IP RatingIP65
TerminationM23 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Encoder Output
Push Pull
Product Range
OsiSense XCC
No. of Channels
3Channels
Shaft Diameter
14mm
Supply Voltage Max
30V
Operating Temperature Max
100°C
Termination
M23 Connector
Encoder Type
Incremental
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
Shaft Type
Hollow Shaft
Supply Voltage Min
5V
Operating Temperature Min
-30°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435