Product Overview
EAP-E-PA is an Ethernet access point, it allows access to an ETRX2-PA wireless mesh networking module via Ethernet using the Lantronix XPort Direct serial to Ethernet bridge device. The Ethernet Access Point is a "gateway" allowing access to ETRX2 mesh networking modules via an industry standard Ethernet IP Network. Once the IP address of the EAP has been established and Firewall access set, the EAP can be accessed from anywhere in the world. The Telegesis AT-Command interface - based on the EmberZNet meshing stack can be easily accessed by the application software using telnet or by creating a virtual COM port using the supported Lantronix CPR (COM Port Redirector) software for windows. Using the Ember bootloader custom firmware and firmware upgrades can be downloaded via Ethernet or over the air. The SIF interface also allows the EAP-E to be used as a platform for firmware development and debugging.
- Combines a Telegesis ETRX2 module with a incorporates a lantronix serial to Ethernet bridge
- Complete TCP/IP protocol stack and Windows deployment software
- Interface to Ethernet 10Base-T or 100Base-TX (auto-sensing)
- Protocols: TCP/IP, UDP/IP, ARP, ICMP, TFTP, Telnet, Auto IP, DHCP
- Link and activity indicator (LED)
- Management: Telnet and Microsoft windows-based utility for configuration
- AT Style command interpreter
- Integrated 2.4GHz antenna
- SIF interface for Custom application development and real time debugging of custom firmware
Applications
Wireless, Building Automation
Technical Specifications
-
-
-
No SVHC (15-Jun-2015)
Ethernet
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate