Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTELE
Manufacturer Part NoR20
Order Code1250708
Technical Datasheet
Accessory TypeRemote Potentiometer
For Use WithTele Time Relays
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R20 is a 10kΩ Remote Potentiometer with a self-extinguishing plastic housing and shockproof terminal connection. This remote potentiometer perfectly suits for TELE thyristor control units. It is mounted in front panel aperture clear diameter 22.5mm by means of retaining clip (included) according to DIN 43700. Can be used in frequency inverters.
- IP64 Protection rating
- -25 to 55°C Ambient temperature range
Applications
Industrial, Consumer Electronics
Contents
Potentiometer, Retaining clip.
Technical Specifications
Accessory Type
Remote Potentiometer
Product Range
-
For Use With
Tele Time Relays
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015