Print Page
Product Information
ManufacturerTELE
Manufacturer Part NoG2ZIF20 24-240V
Order Code1250704
Product RangeGAMMA
Technical Datasheet
Product RangeGAMMA
Timer FunctionsMultifunction
Time Min1s
Time Max10h
No. of Timing Ranges10Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GAMMA series Voltage Monitoring Relay for monitoring of phase sequence, phase failure and detection of return voltage (by means of evaluating the asymmetry).
- Connection of neutral wire optional
- Supply voltage is equal to measuring voltage
- Installation design
- Two change-over contacts
- 22.5mm Width
Applications
Industrial
Technical Specifications
Product Range
GAMMA
Time Min
1s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2