Print Page
Product Information
ManufacturerTELE
Manufacturer Part NoG2ZI20
Order Code1250707
Product RangeGAMMA
Technical Datasheet
Product RangeGAMMA
Timer FunctionsMultifunction
Time Min1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The G2ZI20 is a Multifunctional Timer with screw terminals, 2-changeover relay output and supports Ip/Ii/ER/EWu/EWs/WsWa functions. It features GAMMA series timer 7 time ranges from 1second to 100hours.
- Wide supply voltage range
- 2 Change over contacts
- Industrial design
- IP40 Protection rating for housing
- IP20 Protection rating
- Shockproof terminal connection
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
GAMMA
Time Min
1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16

