Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTELE
Manufacturer Part NoD6DI
Order Code1250709
Technical Datasheet
Product Range-
Timer FunctionsFlasher
Time Min1s
Time Max240h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Time Min
1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Flasher
Time Max
240h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06