Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTTR500TRANSIT
Order Code3261872
Technical Datasheet
Case TypeCarrying Case
Case Colour-
For Use WithTektronix TTR500 Series Vector Network Analyzers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Carrying case for installation of TTR500 Series VNA into a standard 19-inch equipment rack
Technical Specifications
Case Type
Carrying Case
For Use With
Tektronix TTR500 Series Vector Network Analyzers
SVHC
No SVHC (16-Jul-2019)
Case Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5