Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTSG4104A M00
Order Code2468192
Product RangeTSG4100A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTSG4104A M00
Order Code2468192
Product RangeTSG4100A Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth4GHz
No. of Channels1 Channel
Product RangeTSG4100A Series
Signal Generator ModulationASK, FSK, MSK, PSK, QAM, VSB
Manufacturer Warranty3 Years
Plug TypeEU, SWISS, UK
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
ASK, FSK, MSK, PSK, QAM, VSB
Plug Type
EU, SWISS, UK
Bandwidth
4GHz
Product Range
TSG4100A Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6