Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTL725
Order Code1771904
Technical Datasheet
Test Connector Type A4mm Dual Banana Plug
Test Connector Type BSMD Test Tweezer
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Test Connector Type A
4mm Dual Banana Plug
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (17-Dec-2014)
Test Connector Type B
SMD Test Tweezer
Lead Length - Metric
-
Current Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068946