Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoSUP4-BW02T034
Order Code3104118
Product Range4 Series MSO
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSUP4-BW02T034
Order Code3104118
Product Range4 Series MSO
Technical Datasheet
Accessory Type200MHz to 350MHz Bandwidth Upgrade
For Use WithTektronix 4 Series Mixed Signal Oscilloscope
Product Range4 Series MSO
SVHCNo SVHC (15-Jan-2019)
Alternatives for SUP4-BW02T034
1 Product Found
Product Overview
- Bandwidth upgrade from 200MHz to 350MHz for use with Tektronix MSO44 mixed signal oscilloscope
Technical Specifications
Accessory Type
200MHz to 350MHz Bandwidth Upgrade
Product Range
4 Series MSO
For Use With
Tektronix 4 Series Mixed Signal Oscilloscope
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5