Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoRSA300TRANSIT
Order Code2855075
Technical Datasheet
Case TypeCarrying Case
Case Colour-
For Use WithTektronix RSA306/306B USB Real Time Spectrum Analyzers
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RSA300TRANSIT is a Hard-sided Transit Case for Tektronix RSA306 USB real time spectrum analyzers. It is ideal for RSA300 with room for USB cable and small accessories. Pelican model Stormcase iM2100.
Applications
Test & Measurement
Technical Specifications
Case Type
Carrying Case
For Use With
Tektronix RSA306/306B USB Real Time Spectrum Analyzers
SVHC
No SVHC (15-Jan-2018)
Case Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796