Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoAFG3151C
Order Code2491163
Product RangeAFG3000C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoAFG3151C
Order Code2491163
Product RangeAFG3000C Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product RangeAFG3000C Series
Bandwidth150MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty3 Years
Plug TypeEU, SWISS, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
AFG3000C Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
EU, SWISS, UK
No. of Channels
1 Channel
Bandwidth
150MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6