Tektronix TSG4100A Series RF Vector Signal Generators
The first vector RF signal generator at an affordable price
The Tektronix TSG4100A Series brings you mid-range performance and up to 200 MHz modulation bandwidth for the price of an entry-level RF signal generator.
- True DC to 2GHz, 4GHz and 6GHz to support both analogue and vector/digital signal generation
- Typical ±0.30dB amplitude accuracy from 100MHz to 6GHz
- I/Q modulation inputs (400 MHz RF bandwidth)
- ASK, FSK, MSK, PSK, QAM, VSB, and custom I/Q
- USB, GPIB, RS-232, and LAN interfaces

Product Description
The Tektronix TSG4100A Series brings you mid-range performance and up to 200 MHz modulation bandwidth for the price of an entry-level RF signal generator.
They offer exceptionally high frequency resolution (1 μHz at any frequency) and use a new technique that provides outputs with low phase noise (-113 dBc/Hz at 20 kHz offset from 1 GHz carrier).
Analogue modulation is featured as standard, with convenient, in-field software upgrades allowing for easy transition to more advanced vector and digital modulation capabilities.
The Tektronix TSG4100A Series complements other leading Tektronix mid-range RF test equipment, such as the USB-based RSA306 Spectrum Analyzer and MDO4000B and MDO3000 Mixed Domain Oscilloscopes.
An ovenised SC-cut oscillator (TSG410xA-M00 or E1 models) time-base provides a 100x improvement in stability (and a 100x reduction in the in-close phase noise) compared to instruments that use a TCXO time-base.
Other key features include Dual baseband ARB generators; Digital modulation applications for GSM, EDGE, W-CDMA, APCO-25, DECT, NADC, PDC, and TETRA
USB, GPIB, RS-232, and LAN interfaces; just 12 pounds (5.6 kg) weight and rack dimensions of 2U high and half standard width.
Analogue modulation
Modes include amplitude modulation (AM), frequency modulation (FM), phase modulation (ΦM), and pulse modulation. The internal modulation source produces sine, ramp, saw, square, and noise waveforms. An external modulation signal may also be applied to the rear panel modulation input.
Vector modulation
Full support is available for vector signal modulation on RF carriers between 400 MHz and 6.0 GHz. It features a dual arbitrary waveform generator operating at 125 MHz for baseband signal generation, supporting most common vector modulation schemes: ASK, QPSK, DQPSK, π/4 DQPSK,
8PSK, FSK, CPM, QAM (4 to 256), 8VSB, and 16VSB. It also includes built-in support for all the standard pulse shaping filters used in digital communications.
External I/Q modulation
The rear-panel BNC I/Q modulation inputs and outputs enable arbitrary vector modulation via an external source, supporting up to 400 MHz of RF bandwidth with a full scale range of ±0.5 V and a 50 Ω input impedance.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Signal Generator Type | Bandwidth | No. of Channels | Product Range | Signal Generator Modulation | Manufacturer Warranty | Plug Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TSG4102A M00
|
2468190 |
RF Signal Generator, RF, 2 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years TEKTRONIX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | RF | 2GHz | 1 Channel | TSG4100A Series | ASK, FSK, MSK, PSK, QAM, VSB | 3 Years | EU, SWISS, UK | ||
TSG4102A M01
|
2468191 |
RF Signal Generator, RF, 2 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years TEKTRONIX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | RF | 2GHz | 1 Channel | TSG4100A Series | ASK, FSK, MSK, PSK, QAM, VSB | 3 Years | EU, SWISS, UK | ||
TSG4104A M00
|
2468192 |
RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years TEKTRONIX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | RF | 4GHz | 1 Channel | TSG4100A Series | ASK, FSK, MSK, PSK, QAM, VSB | 3 Years | EU, SWISS, UK | ||
TSG4104A M01
|
2468193 |
RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years TEKTRONIX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | RF | 4GHz | 1 Channel | TSG4100A Series | ASK, FSK, MSK, PSK, QAM, VSB | 3 Years | EU, SWISS, UK | ||
TSG4106A M00
|
2468194 |
RF Signal Generator, RF, 6 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years TEKTRONIX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | RF | 6GHz | 1 Channel | TSG4100A Series | ASK, FSK, MSK, PSK, QAM, VSB | 3 Years | EU, SWISS, UK | ||
TSG4106A M01
|
2468195 |
RF Signal Generator, RF, 6 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years TEKTRONIX
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | RF | 6GHz | 1 Channel | TSG4100A Series | ASK, FSK, MSK, PSK, QAM, VSB | 3 Years | EU, SWISS, UK |