Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEKO
Manufacturer Part NoOVO3/3.4
Order Code8312141
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15.05mm
External Width - Metric43.8mm
External Depth - Metric55mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.72"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15.05mm
External Depth - Metric
55mm
Body Colour
Grey
External Height - Imperial
0.59"
External Depth - Imperial
2.17"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
43.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01