Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTECSIS
Manufacturer Part No1410-016001
Order Code679100
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max0bar
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1410-016001 is a Pressure Gauge with ABS plastic case, Plexiglas/Convex/clipped on window, white with stop pin and scale black to DIN 16109 dial. It has plastic pointer, Cu Zn alloy (brass) movement and Cu alloy measuring element and Cu Zn alloy pressure connection. This pressure gauge ranges from -1 to 0 bar. Built to DIN 16063/EN837.
- 40mm Nominal size
- G1/8 A (1/8" BSP) Connection thread
Applications
Test & Measurement
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
-
Operating Pressure Max
0bar
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07