Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2030-1
Order Code1656845
Technical Datasheet
Width100mm
Bristle MaterialGoat Hair
Handle MaterialStainless Steel
Product Range-
Product Overview
Five tons of pressure are applied to each metal brush handle to ensure that the bristles remain intact during the most rigorous applications
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Precision head for cleaning & Coating
Applications
Industrial
Technical Specifications
Width
100mm
Handle Material
Stainless Steel
Bristle Material
Goat Hair
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96032980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635