Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
All of the wood used in the construction of our wooden brush handles and brush backs is hardwood or high grade plywood.
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Wood laminate strong & economical
Applications
Maintenance & Repair
Technical Specifications
Overall Length
125mm
Bristle Material
Hog Hair
Product Range
-
Width
9.5mm
Handle Material
Wood Laminate
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443