Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 2022-1
1 Product Found
Product Overview
All of the wood used in the construction of our wooden brush handles and brush backs is hardwood or high grade plywood.
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Wood laminate strong & economical
Applications
Industrial
Technical Specifications
Overall Length
8.375"
Bristle Material
Hog Hair
Product Range
-
Width
150mm
Handle Material
Wood Laminate
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163