Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT142
Order Code3378559
Also Known AsGTIN UPC EAN: 5037534902925
Technical Datasheet
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £45.000 |
Price for:Each
Minimum: 1
Multiple: 1
£45.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT142
Order Code3378559
Also Known AsGTIN UPC EAN: 5037534902925
Technical Datasheet
External Height420mm
External Width350mm
External Depth120mm
Product Range-
Product Overview
This backpack has a range of different sized pockets and pouches for storing safely an array of different hand tools while on the move.
- Made from reinforced material: 600 x 600 denier to minimise wear and tear
- For transporting tools securely and hands free
- Inner and outer pockets and compartments to secure tools, including a zipped base pocket
- Adjustable shoulder straps
- Reflective piping
- Dimensions (HxWxD): 420mm x 350mm x 120mm
Notes
Tools Not Supplied
Technical Specifications
External Height
420mm
External Depth
120mm
External Width
350mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48