Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23136J1004X050-EV-CBOX
Order Code3397557
Product RangeF7 A Series
Also Known As1-1414122-0
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23136J1004X050-EV-CBOX
Order Code3397557
Product RangeF7 A Series
Also Known As1-1414122-0
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeF7 A Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver
SVHCTo Be Advised
Alternatives for V23136J1004X050-EV-CBOX
1 Product Found
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver
Contact Current
70A
Relay Mounting
Panel Mount
Product Range
F7 A Series
Coil Resistance
90ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054968
Product traceability