Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23135W1001A309
Order Code1629096
Product RangeSPR
Also Known As1-1414704-0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23135W1001A309
Order Code1629096
Product RangeSPR
Also Known As1-1414704-0
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage12VDC
Contact Current80A
Product RangeSPR
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel Oxide
Coil Resistance150ohm
Product Overview
The V23135W1001A309 is a Star-point Relay with DC coil. This SPR-series relay has 1 form 3 (3NO) AgNi0.15 standard contact with welding version. Sealed full symmetric star-point disconnection of an electric power steering motor. For use with all EPA/EPS applications.
- Triple contact style
- -40 to 125°C Ambient temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
80A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
150ohm
Coil Voltage
12VDC
Product Range
SPR
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Nickel Oxide
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029302