Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23101-D0006-B201
Order Code1175004
Product RangeW11/V23101
Also Known As1-1393779-6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23101-D0006-B201
Order Code1175004
Product RangeW11/V23101
Also Known As1-1393779-6
Technical Datasheet
Coil Voltage12VDC
Contact Current1.25A
Product RangeW11/V23101
Contact Voltage VAC125V
Contact Voltage VDC120V
Coil Resistance320ohm
Product Overview
The V23101-D0006-B201 is a Signal Relay with DC coil. This W11-series relay has 1-form-C (1CO) gold-plated AgPd contact with asymmetrical coil terminal assignment. Typical applications such as security devices, electric door openers, duplex intercommunication systems, measurement and controls.
- PCB terminal type
- Small size permitting high packing density
- High shock resistance of 30g
- -40 to 85°C Ambient temperature range
Applications
Security, Test & Measurement
Technical Specifications
Coil Voltage
12VDC
Product Range
W11/V23101
Contact Voltage VDC
120V
Contact Current
1.25A
Contact Voltage VAC
125V
Coil Resistance
320ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004