Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23092-A1905-A302
Order Code1175047
Product RangeSNR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23092-A1905-A302
Order Code1175047
Product RangeSNR
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current6A
Product RangeSNR
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance148ohm
SVHCNo SVHC (15-Jun-2015)
Alternatives for V23092-A1905-A302
1 Product Found
Product Overview
The SNR series General Purpose PCB Relay with 1-pole 6A, 1-form-C (CO) and 1-form-A (NO) contacts.
- Flat pack version available
- Reinforced insulation (protection class-II)
- Strong coil pins for DIN-rail socket
- Allows high function
- Cadmium-free contacts, AgNi 90/10 for AC-loads
- Only 5mm wide
Applications
Industrial, Power Management, Clock & Timing, Thermal Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
148ohm
Coil Voltage
5VDC
Product Range
SNR
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006