Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-A0001-B201
Order Code1174993
Product RangeD1/V23040
Also Known As1634228-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-A0001-B201
Order Code1174993
Product RangeD1/V23040
Also Known As1634228-1
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeD1/V23040
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialNickel Palladium
Coil Resistance320ohm
Alternatives for V23040-A0001-B201
2 Products Found
Product Overview
The D1/V23040 series from TE Connectivity are signal relays. These relays are used in measuring and control systems, process control engineering, telecommunication, signalling systems.
- SPDT contact configurations
- Monostable, 1 winding
- Standard version
- Featured with bifurcated contacts
- Permits optimum matching to an extremely wide variety of circuit conditions
- Compliance to UL and CSA standards
- Switching capacity of 2A at 125VAC, 150VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
150V
Coil Resistance
320ohm
Contact Configuration
SPDT
Product Range
D1/V23040
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Nickel Palladium
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006