Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTLRS105030DR0005FTDG
Order Code2116035RL
Product RangeTLRS Series
Also Known As2176076-1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTLRS105030DR0005FTDG
Order Code2116035RL
Product RangeTLRS Series
Also Known As2176076-1
Technical Datasheet
Resistance500µohm
Product RangeTLRS Series
Resistor Case / Package4120 [1050 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10.5mm
Product Width5mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
4120 [1050 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLRS Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10.5mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability