Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT9AS1D24-12
Order Code1629064
Product RangeT9A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT9AS1D24-12
Order Code1629064
Product RangeT9A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance144ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The T9A series 30A PCB or panel-mount General Purpose Power Relay with 30A switching in 1-form-A (NO) and 20A in 1-form-C (CO). It meets UL 508 and 873 spacing - 3.18mm through air and 6.36mm over surface.
- Plastic sealed case available
- UL class-F insulation system standard
- Option for load connections via 0.25" (6.35mm) QC terminals
Applications
Industrial, Power Management, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
144ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
T9A Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Indium Oxide
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03